Filter Your Search
1 - 10 of 89 results
|
MS75087-8
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 180 mΩ | 10 % | NO | 25 MHz | 670 mA | 250 MHz | Phenolic | 44 | RF INDUCTOR | 1 | YES | MS75087 | 105 °C | -55 °C | Molded | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.3 mm | 4.37 mm | 10.92 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
MS75087-12
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 590 mΩ | 10 % | NO | 25 MHz | 370 mA | 180 MHz | Phenolic | 40 | RF INDUCTOR | 1 | YES | MS75087 | 105 °C | -55 °C | Molded | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.3 mm | 4.37 mm | 10.92 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
MS75087-5K
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 67 mΩ | 10 % | NO | 25 MHz | 1.12 A | 250 MHz | PHENOLIC | 49 | RF INDUCTOR | 1 | YES | e0 | MS75087 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
MS75087-5
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 67 mΩ | 10 % | NO | 25 MHz | 1.1 A | 250 MHz | Phenolic | 49 | RF INDUCTOR | 1 | YES | MS75087 | 105 °C | -55 °C | Molded | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.3 mm | 4.37 mm | 10.92 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
MS750872
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 120 nH | 34 mΩ | 10 % | YES | 1.57 A | 250 MHz | Phenolic | 51 | RF INDUCTOR | 1 | YES | e0 | MS75088 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
MS75087-8
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 390 nH | 180 mΩ | 10 % | YES | 680 mA | 250 MHz | Phenolic | 44 | RF INDUCTOR | 1 | YES | e0 | MS75088 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | |||||
|
MS75087-9
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 250 mΩ | 10 % | YES | 580 mA | 235 MHz | Phenolic | 44 | RF INDUCTOR | 1 | YES | e0 | MS75088 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | |||||
|
MS750877
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 130 mΩ | 10 % | YES | 800 mA | 250 MHz | Phenolic | 46 | RF INDUCTOR | 1 | YES | e0 | MS75088 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
MS75087-3K
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 37 mΩ | 10 % | NO | 25 MHz | 1.5 A | 250 MHz | PHENOLIC | 51 | RF INDUCTOR | 1 | YES | e0 | MS75087 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
MS75087-1K
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 25 mΩ | 10 % | NO | 25 MHz | 1.83 A | 250 MHz | PHENOLIC | 50 | RF INDUCTOR | 1 | YES | e0 | MS75087 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |