Filter Your Search
1 - 5 of 5 results
|
MSC090SMA070B
Microchip Technology Inc
|
$7.3946 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 700 V | 1 | 28 A | 18 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | 69 A | SWITCHING | SILICON CARBIDE | TO-247 | R-PSFM-T3 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||||||||||
|
MSC090SMA070S
Microchip Technology Inc
|
$7.7117 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 700 V | 1 | 25 A | 115 mΩ | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 91 W | 65 A | SWITCHING | SILICON CARBIDE | TO-268AA | R-PSSO-G2 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.29.00.95 | D3PAK-3/2 | ||||||||||||||||||
|
MSC090SDA330B2
Microchip Technology Inc
|
$373.4673 | Yes | Active | NO | SINGLE | 2 | 1 | SCHOTTKY | FREE WHEELING DIODE; LOW LEAKAGE CURRENT; SNUBBER DIODE | 184 A | R-PSFM-T2 | 175 °C | -55 °C | CATHODE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | Microchip | HIGH VOLTAGE | 3.3 kV | SILICON CARBIDE | RECTIFIER DIODE | 2.4 V | 615 A | 1 | 1.5 kW | 3.3 kV | 200 µA | 3.3 kV | ||||||||||||||||||
|
MSC090SMA070S
Microsemi Corporation
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 700 V | 1 | 25 A | 115 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 91 W | 65 A | SWITCHING | SILICON CARBIDE | TO-268 | R-PSSO-G2 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | unknown | EAR99 | Microsemi Corporation | D3PAK-3/2 | |||||||||||||||||||
|
MSC090SMA070B
Microsemi Corporation
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 700 V | 1 | 28 A | 18 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | 69 A | SWITCHING | SILICON CARBIDE | TO-247 | R-PSFM-T3 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | unknown | EAR99 | 2019-09-27 |