Filter Your Search
1 - 8 of 8 results
|
MSC8157ESVT1000A
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 667 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | SINGLE | YES | 1.05 V | 970 mV | INDUSTRIAL | S-PBGA-B783 | 3 | 105 °C | -40 °C | 245 | 30 | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 3.94 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MSC8157ESAG1000A
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 8192 | YES | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | FLOATING POINT | S-PBGA-B783 | Not Qualified | e1 | 3 | 245 | 30 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | NXP SEMICONDUCTORS | compliant | 5A002.A | 8542.31.00.01 | ||||||||||||||||||||
|
MSC8157ETAG1000A
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | e1 | 3 | 245 | 30 | Tin/Silver/Copper (Sn/Ag/Cu) | FREESCALE SEMICONDUCTOR INC | compliant | 5A002.A | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
MSC8157ETVT1000A
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 667 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | SINGLE | YES | 1.05 V | 970 mV | INDUSTRIAL | S-PBGA-B783 | 3 | 105 °C | -40 °C | 245 | 30 | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 3.94 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MSC8157ETVT1000A
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 32 | 667 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | SINGLE | YES | 1.05 V | 970 mV | INDUSTRIAL | S-PBGA-B783 | Not Qualified | 3 | 105 °C | -40 °C | 245 | 30 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 3.94 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783 | not_compliant | 5A002 | 8542.31.00.01 | BGA | 783 | ||||
|
MSC8157ETAG1000A
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 8192 | YES | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | FLOATING POINT | S-PBGA-B783 | Not Qualified | e1 | 3 | 245 | 30 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | NXP SEMICONDUCTORS | compliant | 5A002.A | 8542.31.00.01 | ||||||||||||||||||||
|
MSC8157ESAG1000A
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | e1 | 3 | 245 | 30 | Tin/Silver/Copper (Sn/Ag/Cu) | FREESCALE SEMICONDUCTOR INC | compliant | 5A002.A | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
MSC8157ESVT1000A
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 32 | 667 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | SINGLE | YES | 1.05 V | 970 mV | INDUSTRIAL | S-PBGA-B783 | Not Qualified | 3 | 105 °C | -40 °C | 245 | 30 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 3.94 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783 | not_compliant | 5A002 | 8542.31.00.01 | BGA | 783 |