Filter Your Search
1 - 1 of 1 results
|
MSD1278-472MLD
Coilcraft Inc
|
$2.6824 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 38 mΩ | 20 % | YES | 100 kHz | 4.47 A | 32 MHz | FERRITE | 4848 | POWER INDUCTOR | 2 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 8.05 mm | 12.3 mm | 123 mm | COILCRAFT INC | 4848-32 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |