Filter Your Search
1 - 1 of 1 results
|
MSD1278H-123MED
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 37 mΩ | 20 % | YES | 100 kHz | 5.47 A | 18 MHz | Ferrite | 4848 | POWER INDUCTOR | 2 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | 4 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | WRAPAROUND | 8.05 mm | 12.3 mm | 12.3 mm | COILCRAFT INC | CHIP | compliant |