Filter Your Search
1 - 10 of 174 results
|
MSD1278T-103MLD
Coilcraft Inc
|
$3.0389 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 58 mΩ | 20 % | YES | 100 kHz | 3.62 A | 17 MHz | FERRITE | 4848 | POWER INDUCTOR | 2 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | ONE SURFACE | 7.8 mm | 12.3 mm | 12.3 mm | COILCRAFT INC | 4848 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
MSD1278T-183MLD
Coilcraft Inc
|
$3.0389 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 80 mΩ | 20 % | YES | 100 kHz | 3.08 A | 12 MHz | FERRITE | 4848 | POWER INDUCTOR | 2 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | ONE SURFACE | 7.8 mm | 12.3 mm | 12.3 mm | COILCRAFT INC | 4848 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
MSD1278T-684KLB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 2.29 Ω | 10 % | YES | 100 kHz | 580 mA | 1.7 MHz | FERRITE | 4848 | POWER INDUCTOR | 2 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | ONE SURFACE | 7.8 mm | 12.3 mm | 12.3 mm | COILCRAFT INC | 4848 | compliant | EAR99 | 8504.50.80.00 | |||
|
MSD1278T-103MSB
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 58 mΩ | 20 % | YES | 100 kHz | 3.62 A | 17 MHz | FERRITE | 4848 | POWER INDUCTOR | 2 | YES | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR | RECTANGULAR PACKAGE | TIN LEAD | DUAL IN-LINE | ONE SURFACE | 7.8 mm | 12.3 mm | 12.3 mm | COILCRAFT INC | 4848 | compliant | EAR99 | 8504.50.80.00 | |||
|
MSD1278T-472MTD
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 40 mΩ | 20 % | YES | 100 kHz | 4.47 A | 33 MHz | FERRITE | 4848 | POWER INDUCTOR | 2 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | ONE SURFACE | 7.8 mm | 12.3 mm | 12.3 mm | COILCRAFT INC | 4848 | compliant | EAR99 | 8504.50.80.00 | |||
|
MSD1278T-105KSD
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 2.87 Ω | 10 % | YES | 100 kHz | 520 mA | 1.3 MHz | FERRITE | 4848 | POWER INDUCTOR | 2 | YES | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL IN-LINE | ONE SURFACE | 7.8 mm | 12.3 mm | 12.3 mm | COILCRAFT INC | 4848 | compliant | EAR99 | 8504.50.80.00 | |||
|
MSD1278T-564KLD
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 1.69 Ω | 10 % | YES | 100 kHz | 670 mA | 2 MHz | FERRITE | 4848 | POWER INDUCTOR | 2 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 7.8 mm | 12.3 mm | 12.3 mm | COILCRAFT INC | 4848 | compliant | EAR99 | 8504.50.80.00 | |||
|
MSD1278T-562MLD
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 46 mΩ | 20 % | YES | 100 kHz | 4.06 A | 30 MHz | FERRITE | 4848 | POWER INDUCTOR | 2 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | ONE SURFACE | 7.8 mm | 12.3 mm | 12.3 mm | COILCRAFT INC | 4848 | compliant | EAR99 | 8504.50.80.00 | |||
|
MSD1278T-224KTD
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 690 mΩ | 10 % | YES | 100 kHz | 1.05 A | 3.4 MHz | FERRITE | 4848 | POWER INDUCTOR | 2 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL IN-LINE | ONE SURFACE | 7.8 mm | 12.3 mm | 12.3 mm | COILCRAFT INC | 4848 | compliant | EAR99 | 8504.50.80.00 | |||
|
MSD1278T-473MTD
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 180 mΩ | 20 % | YES | 100 kHz | 2.05 A | 7.5 MHz | FERRITE | 4848 | POWER INDUCTOR | 2 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL IN-LINE | ONE SURFACE | 7.8 mm | 12.3 mm | 12.3 mm | COILCRAFT INC | 4848 | compliant | EAR99 | 8504.50.80.00 |