Filter Your Search
1 - 3 of 3 results
|
MSM6691GS-2K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP44,.57SQ,32 | unknown | 8542.31.00.01 | ||||||||||||
|
MSM6691GS-VK
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 3 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP44,.57SQ,32 | unknown | 8542.31.00.01 | ||||||||||||
|
MSM6691GS-2K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | YES | 5 V | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.25 mm | 9.5 mm | 10.5 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP, | unknown | 8542.39.00.01 | QFP | 44 | INTERFACE CIRCUIT |