Filter Your Search
1 - 2 of 2 results
|
MSM80C85AHRS
OKI Electric Industry Co Ltd
|
Check for Price | Yes | Obsolete | 8 | 5 MHz | 0 | 8 | 16 | 5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5 | 1 | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 15.24 mm | 51.98 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 | |||||
|
MSM80C85AHRS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8 | 5 MHz | 8 | 16 | 5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 15.24 mm | 51.98 mm | LAPIS SEMICONDUCTOR CO LTD | DIP | 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 |