Filter Your Search
1 - 2 of 2 results
|
MSP430A155IPZ
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 16 MHz | 65536 | 4096 | MSP430 | 16 MHz | 72 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | NO | FLASH | 9.54 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LFQFP, | compliant | ||
|
MSP430A155IPZR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 16 MHz | 65536 | 4096 | MSP430 | 16 MHz | 72 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | NO | FLASH | 9.54 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LFQFP, | compliant |