Filter Your Search
1 - 2 of 2 results
|
MSP430AFE232IPWR
Texas Instruments
|
$2.5318 | Yes | Yes | Active | 16 | 12 MHz | 8192 | 512 | MSP430 | 12 MHz | 11 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | YES | YES | 8 | YES | FLASH | 4.5 mA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430AFE232IPW
Texas Instruments
|
$2.9865 | Yes | Yes | Active | 16 | 12 MHz | 8192 | 512 | MSP430 | 12 MHz | 11 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | YES | YES | 8 | YES | FLASH | 4.5 mA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-24 | 24 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |