Filter Your Search
1 - 2 of 2 results
|
MSP430F110AIPW
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 8 MHz | 1024 | 128 | MSP430 | 8 MHz | 14 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8 V AT 2 MHZ MINIMUM SUPPLY | NO | NO | NO | 8 | YES | FLASH | 350 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, TSSOP-20 | 20 | unknown | 8542.31.00.01 | ||
|
MSP430F110AIPWR
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 8 MHz | 1024 | 128 | MSP430 | 8 MHz | 14 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8 V AT 2 MHZ MINIMUM SUPPLY | NO | NO | NO | 8 | YES | FLASH | 350 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.31.00.01 |