Filter Your Search
1 - 3 of 3 results
|
MSP430F1122IDW
Texas Instruments
|
$1.9076 | Yes | Yes | Active | 16 | 8 MHz | 4096 | 256 | 0.25 | MSP430 | 8 MHz | 14 | 3 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY @ 3MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 350 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SO-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F1122IDW
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | 8 MHz | 8 MHz | 14 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SO-20 | 20 | unknown | ||||||||||||||||||||
|
MSP430F1122IDWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 8 MHz | 4096 | 256 | 0.25 | MSP430 | 8 MHz | 14 | 3 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY @ 3MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 350 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SO-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |