Filter Your Search
1 - 1 of 1 results
|
MSP430F1471IPMRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 16 | 8 MHz | 32768 | 1024 | MSP430 | 8 MHz | 48 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 |