Filter Your Search
1 - 1 of 1 results
![]() |
MSP430F149IPAGR
Texas Instruments
|
$5.8196 | Yes | Yes | Active | 16 | 8 MHz | 61440 | 2048 | 2 | MSP430 | 8 MHz | 48 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 560 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |