Filter Your Search
1 - 2 of 2 results
|
MSP430F1612IPMR
Texas Instruments
|
$8.5547 | Yes | Yes | Active | 16 | 8 MHz | 56320 | 5120 | 5 | MSP430 | 8 MHz | 48 | 6 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 600 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, QFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F1612IPM
Texas Instruments
|
$16.4725 | Yes | Yes | Active | 16 | 8 MHz | 56320 | 5120 | 5 | MSP430 | 8 MHz | 48 | 6 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 600 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |