Filter Your Search
1 - 1 of 1 results
|
MSP430F2112IRHBT
Texas Instruments
|
$1.1301 | Yes | Yes | Active | 16 | 16 MHz | 2048 | 256 | 0.25 | MSP430 | 16 MHz | 24 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V AT 6 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-32 | 32 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |