Filter Your Search
1 - 3 of 3 results
|
MSP430F2232TDA
Texas Instruments
|
$4.1119 | Yes | Yes | Active | 16 | 16 MHz | 8192 | 512 | 0.5 | MSP430 | 16 MHz | 32 | 6 | YES | 2.2 V | MICROCONTROLLER, RISC | BIPOLAR | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 550 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-38 | 38 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||
|
MSP430F2232TDAQ1
Texas Instruments
|
Check for Price | Obsolete | 16 | 16 MHz | 8192 | 512 | MSP430 | YES | MICROCONTROLLER, RISC | CMOS | 8 | FLASH | 550 µA | INDUSTRIAL | R-PDSO-G38 | Not Qualified | 105 °C | -40 °C | AEC-Q100 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 800 µm | DUAL | TEXAS INSTRUMENTS INC | TSSOP, TSSOP38,.32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
MSP430F2232TDAR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 16 MHz | 8192 | 512 | 0.5 | MSP430 | 16 MHz | 32 | 6 | YES | 2.2 V | MICROCONTROLLER, RISC | BIPOLAR | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 550 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP38,.32 | 38 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |