Filter Your Search
1 - 3 of 3 results
|
MSP430F2350IYFFT
Texas Instruments
|
$2.8748 | No | Obsolete | 16 | 16 MHz | 16640 | 2048 | 2 | MSP430 | 16 MHz | 32 | 2 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 550 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 625 µm | 3.202 mm | 3.202 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA49,7X7,16 | 49 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F2350IYFF
Texas Instruments
|
Check for Price | Obsolete | 16 | 16 MHz | 16 MHz | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PBGA-B49 | Not Qualified | 85 °C | -40 °C | 49 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 625 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 49 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MSP430F2350IYFFR
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 16 MHz | 16640 | 2048 | MSP430 | 16 MHz | 32 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 550 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 625 µm | 3.202 mm | 3.202 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA49,7X7,16 | 49 | compliant | 8542.31.00.01 | Texas Instruments |