Filter Your Search
1 - 2 of 2 results
![]() |
MSP430F2616TZCAR
Texas Instruments
|
$6.9053 | Yes | Yes | Active | 16 | 16 MHz | 94208 | 4096 | MSP430 | 16 MHz | 48 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | NO | FLASH | 595 µA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B113 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | VFBGA, BGA113,12X12,20 | compliant | EAR99 | 8542.31.00.01 | 2020-04-21 | Texas Instruments | ||
![]() |
MSP430F2616TZCA
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 16 MHz | 94208 | 4096 | MSP430 | 16 MHz | 48 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | NO | FLASH | 595 µA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B113 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | VFBGA, BGA113,12X12,20 | compliant | EAR99 | 8542.31.00.01 | 2020-04-21 | Texas Instruments |