Filter Your Search
1 - 3 of 3 results
|
MSP430F413IRTDR
Texas Instruments
|
$1.5484 | Yes | Yes | Active | 16 | 8 MHz | 8192 | 256 | 0.25 | MSP430 | 8 MHz | 48 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 350 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | QFN | QFN-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F413IRTDT
Texas Instruments
|
$1.6645 | Yes | Yes | Active | 16 | 8 MHz | 8192 | 256 | 0.25 | MSP430 | 8 MHz | 48 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 350 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | QFN | QFN-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F413IRTD
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 8 MHz | 8192 | 256 | MSP430 | 8 MHz | 48 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | NO | NO | NO | 8 | YES | FLASH | 350 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC64,.35SQ,20 | 64 | unknown | 8542.31.00.01 |