Filter Your Search
1 - 2 of 2 results
|
MSP430F4250IDLR
Texas Instruments
|
$3.9098 | Yes | Yes | Active | 16 | 8 MHz | 16384 | 256 | 0.25 | MSP430 | 8 MHz | 32 | 4 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 520 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-48 | 48 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F4250IDL
Texas Instruments
|
$6.6398 | Yes | Yes | Active | 16 | 8 MHz | 16384 | 256 | 0.25 | MSP430 | 8 MHz | 32 | 4 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 520 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |