Filter Your Search
1 - 3 of 3 results
|
MSP430F4361IPNR
Texas Instruments
|
$3.6805 | Yes | Yes | Active | 16 | 8 MHz | 24576 | 1024 | 1 | MSP430 | 8 MHz | 48 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 560 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP80,.55SQ,20 | 80 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F4361IPNRKAM
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 16 | 8 MHz | 24576 | 1024 | MSP430 | 8 MHz | 48 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 560 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.31.00.01 | |||||||||||
|
MSP430F4361IPN
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 8 MHz | 24576 | 1024 | 1 | MSP430 | 8 MHz | 48 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 560 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 |