Filter Your Search
1 - 1 of 1 results
|
MSP430F5132IDAR
Texas Instruments
|
$1.0400 | Yes | Yes | Active | 16 | 25 MHz | 8192 | 1024 | MSP430 | 25 MHz | 31 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | YES | YES | NO | YES | 3 | 8 | YES | FLASH | 6.15 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP38,.32 | 38 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |