Filter Your Search
1 - 3 of 3 results
![]() |
MSP430F5152IRSBR
Texas Instruments
|
$1.9174 | Yes | Yes | Active | 16 | 25 MHz | 16384 | 2048 | MSP430 | 25 MHz | 31 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | YES | YES | NO | YES | 3 | 8 | YES | FLASH | 6.15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 800 µm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | WQFN-40 | 40 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
![]() |
MSP430F5152IRSBT
Texas Instruments
|
$2.3032 | Yes | Yes | Active | 16 | 25 MHz | 16384 | 2048 | MSP430 | 25 MHz | 31 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | YES | YES | NO | YES | 3 | 8 | YES | FLASH | 6.15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 800 µm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | WQFN-40 | 40 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
![]() |
MSP430F5152IRSB
Texas Instruments
|
Check for Price | Obsolete | 16 | 25 MHz | 25 MHz | 31 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | NO | YES | YES | YES | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e4 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 800 µm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 40 | unknown | 8542.31.00.01 |