Filter Your Search
1 - 1 of 1 results
|
MSP430F5359IZQWT
Texas Instruments
|
$6.4624 | Yes | Yes | Obsolete | 16 | 20 MHz | 524288 | 67584 | 66 | MSP430 | 32 MHz | 74 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN SUPPLY AT 8 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 6 | 8 | 2 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B113 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA113,12X12,20 | 113 | compliant | EAR99 | 8542.31.00.01 |