Filter Your Search
1 - 1 of 1 results
|
MSP430F5436AIZCAT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 25 MHz | 196608 | 16384 | 8192 | MSP430 | 32 MHz | 87 | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES MINIMUM 1.8V AT 8MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 3 | 16 | 8 | YES | FLASH | 9.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B113 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | VFBGA, BGA113,12X12,20 | compliant | EAR99 | 8542.31.00.01 | 2020-09-13 | Texas Instruments |