Filter Your Search
1 - 2 of 2 results
|
MSP430F5524IZQE
Texas Instruments
|
$5.0558 | Yes | Yes | Obsolete | 16 | 25 MHz | 65536 | 4096 | 4 | MSP430 | 32 MHz | 47 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 8 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 4 | 8 | 8 | YES | FLASH | 11 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B80 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | VFBGA | BGA80,9X9,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | BGA | BGA-80 | 80 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F5524IZQER
Texas Instruments
|
$5.1454 | Yes | Yes | Obsolete | 16 | 25 MHz | 65536 | 4096 | 4 | MSP430 | 32 MHz | 47 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 8 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 4 | 8 | 8 | YES | FLASH | 11 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B80 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | VFBGA | BGA80,9X9,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | BGA | BGA-80 | 80 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |