Filter Your Search
1 - 2 of 2 results
|
MSP430F5528IZXHR
Texas Instruments
|
$4.1153 | Yes | Yes | Active | 16 | 25 MHz | 131072 | 8192 | 8192 | MSP430 | 32 MHz | 47 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN SUPPLY AT 8 MHZ, AL... more | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 11 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B80 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | VFBGA | BGA80,9X9,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | NFBGA-80 | compliant | EAR99 | 8542.31.00.01 | 2020-09-14 | Texas Instruments | ||
|
MSP430F5528IZXH
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 25 MHz | 131072 | 8192 | 8192 | MSP430 | 32 MHz | 47 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN SUPPLY AT 8 MHZ, AL... more | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 11 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B80 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | VFBGA | BGA80,9X9,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | VFBGA, BGA80,9X9,20 | compliant | EAR99 | 8542.31.00.01 | 2020-09-14 | Texas Instruments |