Filter Your Search
1 - 2 of 2 results
|
MSP430F6746IPZR
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 262144 | 16384 | MSP430 | 25 MHz | YES | 3.3 V | SoC | CMOS | I2C; SPI; UART | FLASH | 11.75 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | ||||||
|
MSP430F6746IPZ
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 25 MHz | 262144 | 16384 | 16 | MSP430 | 25 MHz | YES | 3.3 V | SoC | CMOS | I2C; SPI; UART | YES | FLASH | 11.75 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-100 | 100 | compliant | 8542.31.00.01 | 5A992.C |