Filter Your Search
1 - 1 of 1 results
![]() |
MSP430F67671IPEUR
Texas Instruments
|
$7.1223 | Yes | Obsolete | 16 | 25 MHz | 262144 | 32768 | MSP430 | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | FLASH | 11.75 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP128,.63X.87,20 | 128 | compliant | 8542.31.00.01 |