Filter Your Search
1 - 2 of 2 results
|
MSP430FR2032IG56
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 16 MHz | 8192 | 1024 | 1 | MSP430 | 16 MHz | 60 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 3.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G56 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||||
|
MSP430FR2032IG56R
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 16 MHz | 8192 | 1024 | 1 | MSP430 | 16 MHz | 60 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 3.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP56,.3,20 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |