Filter Your Search
1 - 2 of 2 results
|
MSP430FR2032IPMR
Texas Instruments
|
$0.7483 | Yes | Yes | Active | 16 | 16 MHz | 8192 | 1024 | 1 | MSP430 | 16 MHz | 60 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 3.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP64,.47SQ,20 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||
|
MSP430FR2032IPM
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 16 | 16 MHz | 8192 | 1024 | MSP430 | 60 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO HAVING 512 BYTES OF INFORMATION FRAM | YES | NO | NO | FIXED POINT | YES | YES | YES | 8 | 8 | 8 | YES | FLASH | 3.7 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LQFP-64 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |