Filter Your Search
1 - 2 of 2 results
|
MSP430FR2675TPTR
Texas Instruments
|
$1.9731 | Yes | Yes | Active | 16 | 16 MHz | 33280 | 6144 | 3072 | MSP430 | 32 kHz | 43 | 5 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FLOATING POINT | YES | NO | YES | 2 | 16 | 8 | YES | FRAM | 3.75 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP48,.35SQ,20 | compliant | EAR99 | 8542.31.00.01 | 2019-03-16 | Texas Instruments | ||
|
MSP430FR2675TPT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 16 MHz | 33280 | 6144 | 3072 | MSP430 | 32 kHz | 43 | 5 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FLOATING POINT | YES | NO | YES | 2 | 16 | 8 | YES | FRAM | 3.75 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP48,.35SQ,20 | compliant | EAR99 | 8542.31.00.01 | 2019-03-16 | Texas Instruments |