Filter Your Search
1 - 2 of 2 results
|
MSP430FR5043IPMR
Texas Instruments
|
$3.3628 | Yes | Yes | Active | 16 | 16 MHz | 65536 | 12288 | MSP430 | 24 MHz | 44 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FRAM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LQFP-64 | compliant | 5A992.C | 8542.31.00.01 | 2019-01-20 | Texas Instruments | ||
|
MSP430FR5043IPM
Texas Instruments
|
$3.6991 | Yes | Yes | Active | 16 | 16 MHz | 65536 | 12288 | MSP430 | 24 MHz | 44 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FRAM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LFQFP, | compliant | 5A992.C | 8542.31.00.01 | 2019-01-20 | Texas Instruments |