Filter Your Search
1 - 1 of 1 results
|
MSP430FR5733IRHAR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 8192 | 1024 | 1 | MSP430 | 24 MHz | 32 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FRAM | 4.3 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, MO-220VJJD-2, VQFN-40 | 40 | compliant | EAR99 | 8542.31.00.01 |