Filter Your Search
1 - 2 of 2 results
|
MSP430I2020TPWR
Texas Instruments
|
$1.0168 | Yes | Yes | Active | 16 | 16.384 MHz | 16384 | 1024 | 1 | MSP430 | 16.384 MHz | 16 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430I2020TPW
Texas Instruments
|
$1.2373 | Yes | Yes | Active | 16 | 16.384 MHz | 16384 | 1024 | 1 | MSP430 | 16.384 MHz | 16 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |