Filter Your Search
1 - 6 of 6 results
|
MSP4450GQA
TDK Micronas GmbH
|
Check for Price | Transferred | QFP | CONSUMER CIRCUIT | R-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP | QFP, | 80 | compliant | 8542.39.00.01 | ||
|
MSP4450GFH
TDK Micronas GmbH
|
Check for Price | Transferred | LFQFP | CONSUMER CIRCUIT | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP | LFQFP, | 64 | compliant | 8542.39.00.01 | ||
|
MSP4450GPP
TDK Micronas GmbH
|
Check for Price | Transferred | SDIP | CONSUMER CIRCUIT | R-PDIP-T64 | Not Qualified | 64 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 57.7 mm | 4.9 mm | MICRONAS SEMICONDUCTOR HOLDING AG | DIP | SDIP, | 64 | compliant | 8542.39.00.01 | ||
|
MSP4450GQA
TDK Corporation
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | R-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | TDK CORP | QFP, | compliant | |||||
|
MSP4450GFH
TDK Corporation
|
Check for Price | Active | LFQFP | CONSUMER CIRCUIT | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | TDK CORP | PLASTIC, LQFP-64 | compliant | |||||
|
MSP4450GPP
TDK Corporation
|
Check for Price | Active | SDIP | CONSUMER CIRCUIT | R-PDIP-T64 | Not Qualified | 64 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 57.7 mm | 4.9 mm | TDK CORP | SHRINK, PLASTIC, DIP-64 | compliant |