Filter Your Search
1 - 6 of 6 results
|
MSR2805S
Crane Electronics
|
Check for Price | Obsolete | 28 V | 5 V | 32 V | 16 V | 4.9 V | 5.1 V | 700 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 72 % | 0.062 % | 1 % | 1 | CURRENT | HYBRID | OTHER | 3.5 W | R-MDMA-P18 | e3 | Not Qualified | 85 °C | -55 °C | 18 | METAL | DIP | DIP18,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | 2.54 mm | DUAL | CRANE ELECTRONICS INC | DIP, DIP18,.8 | unknown | EAR99 | ||||
|
MSR2805S/ES
Signal Technology Corp California Operations
|
Check for Price | Transferred | SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MSR2805S/ES
Crane Electronics
|
Check for Price | Obsolete | 28 V | 5 V | 32 V | 16 V | 4.9 V | 5.1 V | 700 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 72 % | 0.062 % | 1 % | 1 | CURRENT | HYBRID | OTHER | 3.5 W | R-MDMA-P18 | e3 | Not Qualified | 85 °C | -55 °C | MIL-PRF-38534 | 18 | METAL | DIP | DIP18,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | 2.54 mm | DUAL | CRANE ELECTRONICS INC | DIP, DIP18,.8 | unknown | EAR99 | |||
|
MSR2805S
Interpoint
|
Check for Price | Transferred | 5 V | 32 V | 16 V | 700 mA | NO | HYBRID | R-MDIP-T18 | Not Qualified | 18 | METAL | DIP | DIP18,.8 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP, DIP18,.8 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MSR2805S/ES
Interpoint
|
Check for Price | Transferred | 5 V | 32 V | 16 V | 700 mA | NO | HYBRID | R-MDIP-T18 | Not Qualified | MIL-STD-883 Class B (Modified) | 18 | METAL | DIP | DIP18,.8 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP, DIP18,.8 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MSR2805S
Signal Technology Corp California Operations
|
Check for Price | Transferred | SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS | , | unknown | 8542.39.00.01 |