Filter Your Search
1 - 1 of 1 results
|
MSS1048T-563MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 126 mΩ | 20 % | YES | 100 kHz | 2.28 A | 10 MHz | FERRITE | 4039 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.8 mm | 10.2 mm | 10 mm | COILCRAFT INC | 4039 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |