Filter Your Search
1 - 1 of 1 results
|
MSS5121-333MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 480 mΩ | 20 % | YES | 100 kHz | 760 mA | 25 MHz | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.2 mm | 5.1 mm | 5.1 mm | COILCRAFT INC | 2020 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |