Filter Your Search
1 - 1 of 1 results
|
MSS5131H-124MEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 828 mΩ | 20 % | YES | 100 kHz | 640 mA | 8.6 MHz | Ferrite | 2020 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3.1 mm | 5.1 mm | 5.1 mm | COILCRAFT INC | CHIP | unknown | EAR99 | 8504.50.80.00 |