Filter Your Search
1 - 1 of 1 results
|
MSS6122-683MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 1 Ω | 20 % | YES | 100 kHz | 700 mA | 16 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.85 mm | 6.1 mm | 6.1 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 |