Filter Your Search
1 - 1 of 1 results
|
MSS7348-154MED
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 520 mΩ | 20 % | YES | 100 kHz | 840 mA | 5.6 MHz | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.8 mm | 7 mm | 7 mm | COILCRAFT INC | 2828 | compliant | EAR99 | 8504.50.80.00 |