Filter Your Search
1 - 1 of 1 results
|
MSS7348-224MEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 624 mΩ | 20 % | YES | 100 kHz | 740 mA | 4.8 MHz | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.8 mm | 7 mm | 7 mm | COILCRAFT INC | 2828 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |