Parametric results for: mt 494 under Fiber Optic Transceivers

Filter Your Search

1 - 10 of 36 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Connection Type: MT-RJ CONNECTOR
Select parts from the table below to compare.
Compare
Compare
AFBR-5905AZ
Broadcom Limited
$37.1936 Yes End Of Life 1.308 µm 1.27 µm 1.38 µm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER 2 X 5 ARRAY, OPTICAL OUTPUT POWER FOR 62.5/125 FIBER TYPE: 0.026MW AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 155 Mbps 155 Mbps 50/125, MMF 9 µW 3.465 V 3.135 V e3 -40 °C 85 °C MT-RJ CONNECTOR BOARD/PANEL MOUNT NO TIN 9.8 mm 49.56 mm 13.59 mm BROADCOM INC ROHS COMPLIANT PACKAGE-10 compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
AFBR-5903AZ
Broadcom Limited
$48.1870 Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER OPTICAL OUTPUT POWER FOR THIS FIBER SIZE 62.5/125: 0.026 MW AMPLIFIER ATM, OC-3C, SDH, SONET, STM-1 125 Mbps 125 Mbps 50/125, MMF 9 µW 3.465 V 3.135 V e3 -40 °C 85 °C MT-RJ CONNECTOR BOARD/PANEL MOUNT NO TIN 9.8 mm 49.56 mm 13.59 mm BROADCOM INC ROHS COMPLIANT, DIP-10 compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
269147-4
TE Connectivity
Check for Price Obsolete 1.32 µm 1.27 µm 1.38 µm -22.5 dBm 3.3 V TRANSCEIVER ATM 125 Mbps 125 Mbps 62.5/125, MMF 3.465 V 3.135 V 70 °C MT-RJ CONNECTOR THROUGH HOLE MOUNT DIP NO 9.5 mm 48.7 mm TE CONNECTIVITY LTD DIP unknown
AFBR-5903Z
Broadcom Limited
Check for Price Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER OPTICAL OUTPUT POWER FOR THIS FIBER SIZE 62.5/125: 0.026 MW AMPLIFIER ATM, OC-3C, SDH, SONET, STM-1 125 Mbps 125 Mbps 50/125, MMF 9 µW 3.465 V 3.135 V e3 70 °C MT-RJ CONNECTOR BOARD/PANEL MOUNT NO MATTE TIN 9.8 mm 49.56 mm 13.59 mm BROADCOM INC ROHS COMPLIANT, DIP-10 compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
AFBR-5903Z
Foxconn
Check for Price Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER OPTICAL OUTPUT POWER FOR THIS FIBER SIZE 62.5/125: 0.026 MW AMPLIFIER ATM, OC-3C, SDH, SONET, STM-1 125 Mbps 125 Mbps 50/125, MMF 9 µW 3.465 V 3.135 V e3 70 °C MT-RJ CONNECTOR BOARD/PANEL MOUNT NO MATTE TIN 9.8 mm 49.56 mm 13.59 mm HON HAI PRECISION INDUSTRY CO LTD compliant
SFBR-5909Z
Avago Technologies
Check for Price Yes Yes Obsolete 1.3 µm 1.28 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER 2 X 5 ARRAY, MSA-SFF-8472 AMPLIFIER 200 Mbps 200 Mbps 62.5/125 25 µW 3.465 V 3.135 V e3 70 °C MT-RJ CONNECTOR BOARD/PANEL MOUNT NO Matte Tin (Sn) 9.8 mm 49.58 mm 13.59 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50
HFBR-5930E
Broadcom Limited
Check for Price Yes Obsolete 1.3 µm 1.28 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER 2 X 5 ARRAY AMPLIFIER 62.5/125 25 µW 3.465 V 3.135 V 70 °C MT-RJ CONNECTOR BOARD/PANEL MOUNT NO 9.8 mm 49.2 mm 13.59 mm BROADCOM LTD unknown EAR99 8517.62.00.50
HFBR-5903A
Avago Technologies
Check for Price No Obsolete 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER IT ALSO HAS OPTICAL POWER OUTPUT(TX)-NOM... more AMPLIFIER ATM, OC-3C, SDH, SONET, STM-1 62.5/125, SMF, MMF 26 µW 3.465 V 3.135 V -40 °C 85 °C MT-RJ CONNECTOR THROUGH HOLE MOUNT DIP NO 9.8 mm 37.56 mm 13.59 mm AVAGO TECHNOLOGIES INC DIP unknown 5A991.C.12 8517.62.00.50 Avago Technologies
AFBR-5930Z
Avago Technologies
Check for Price Yes Yes Obsolete 1.3 µm 1.28 µm 1.38 µm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER 2X5 ARRAY AMPLIFIER 200 Mbps 200 Mbps 62.5/125 25 µW 3.465 V 3.135 V e3 70 °C MT-RJ CONNECTOR BOARD/PANEL MOUNT NO Tin (Sn) 9.8 mm 49.2 mm 13.59 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
HFBR-5930
Avago Technologies
Check for Price Yes Yes Obsolete 1.3 µm 1.28 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER 2 X 5 ARRAY AMPLIFIER 62.5/125 25 µW 3.465 V 3.135 V 70 °C MT-RJ CONNECTOR BOARD/PANEL MOUNT NO 9.8 mm 49.2 mm 13.59 mm AVAGO TECHNOLOGIES INC compliant EAR99 8517.62.00.50