Parametric results for: mt-23 under Power/Signal Relays

Filter Your Search

1 - 10 of 51 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: mt23
Select parts from the table below to compare.
Compare
Compare
MT231024
TE Connectivity
$21.3251 Yes Obsolete 1.2 W 475 Ω 10 A 400 V 10 A 30000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC WITH TEST-BUTTON 50 mA 18 V 2.4 V 24 V 10A@240VAC 16 ms 9 ms CE; UL; VDE 50 °C 60 °C AC/DC SILVER NICKEL PANEL MOUNT BOX 2 FORM C DUST PROOF NO SOLDER/QUICK CONNECT 35.5 mm 57 mm 35.6 mm 35.5mm x 35.5mm x 57mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99
MT236115
TE Connectivity
$23.0494 Yes Obsolete 2.3 W 2 kΩ 10 A 400 V 10 A 30000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 92 V, COIL RELEASE VOLTAGE(AC): 34.5 V 20 mA 115 V 10A@240VAC 16 ms 9 ms CE; UL; VDE 50 °C AC/DC SILVER NICKEL PANEL MOUNT BOX 2 FORM C DUST PROOF NO SOLDER/QUICK CONNECT 35.5 mm 57 mm 35.6 mm 35.5mm x 35.5mm x 57mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99
MT236230
TE Connectivity
$26.9698 Yes Obsolete 2.3 W 8.3 kΩ 10 A 400 V 10 A 30000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 184 V, COIL RELEASE VOLTAGE(AC): 69 V 10 mA 230 V 10A@240VAC 16 ms 9 ms CE; UL; VDE 50 °C AC/DC SILVER NICKEL PANEL MOUNT BOX; TRAY 2 FORM C DUST PROOF NO SOLDER/QUICK CONNECT 35.5 mm 57 mm 35.6 mm 35.5mm x 35.5mm x 57mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99
MT236230
TE Connectivity / Elcon Power Connectors
Check for Price Yes Transferred 2.3 W 8.3 kΩ 10 A 240 V 10 A 30000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 184 V, COIL RELEASE VOLTAGE(AC): 69 V 10 mA 230 V 10A@240VAC 16 ms 9 ms CE; UL; VDE -45 °C 50 °C AC/DC SOCKET MOUNT TRAY DUST PROOF NO SNAP ON 35.5 mm 57 mm 35.5 mm 35.5mm X 35.5mm X 57mm TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99
MT231012
TE Connectivity
Check for Price Active 1.2 W 110 Ω 10 A 240 V 30000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC WITH TEST-BUTTON 109 mA 9 V 1.2 V 12 V 10A@240VAC 16 ms 9 ms CE; CSA; UL; VDE -45 °C 60 °C AC SOCKET MOUNT NO SNAP ON 35.5 mm 57 mm 35.5 mm 35.5mm x 35.5mm x 57mm TE CONNECTIVITY LTD unknown EAR99
MT2331B0
TE Connectivity / Elcon Power Connectors
Check for Price Obsolete 1.2 W 10 kΩ 10 A 240 V 30000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC WITH TEST-BUTTON AND LED 11 mA 82.5 V 11.5 V 110 V 10A@240VAC 16 ms 9 ms CE; CSA; UL; VDE -45 °C 60 °C AC SOCKET MOUNT NO SNAP ON 35.5 mm 57 mm 35.5 mm 35.5mm X 35.5mm X 57mm TYCO ELECTRONICS ELCON unknown EAR99
MT2303-UG-A
Marktech Optoelectronics
Check for Price Active MARKTECH OPTOELECTRONICS unknown 8541.40.20.00
MT230A-UR-A
Marktech Optoelectronics
Check for Price Active MARKTECH OPTOELECTRONICS unknown 8541.40.20.00
MT2330G0
TE Connectivity
Check for Price Active 1.2 W 2.85 kΩ 10 A 240 V 30000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC WITH TEST-BUTTON AND LED 21 mA 45 V 6 V 60 V 10A@240VAC 16 ms 9 ms CE; CSA; UL; VDE -45 °C 60 °C AC SOCKET MOUNT NO SNAP ON 35.5 mm 57 mm 35.5 mm 35.5mm x 35.5mm x 57mm TE CONNECTIVITY LTD unknown EAR99
MT230UR
Marktech Optoelectronics
Check for Price No Obsolete e0 -20 °C 75 °C Tin/Lead (Sn/Pb) MARKTECH OPTOELECTRONICS unknown 8541.40.20.00 Red 25 mA 2.8 V TRANSPARENT 3.5 mm 660 nm 60 deg