Filter Your Search
1 - 2 of 2 results
|
MT226115
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 2.3 W | 2 kΩ | 10 A | 240 V | 10 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 92 V, COIL RELEASE VOLTAGE(AC): 34.5 V | 20 mA | 115 V | 10A@240VAC | 16 ms | 9 ms | CE; UL; VDE | -45 °C | 50 °C | AC/DC | SOCKET MOUNT | TRAY | DUST PROOF | NO | SNAP ON | 35.5 mm | 57 mm | 35.5 mm | 35.5mm X 35.5mm X 57mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | TE Connectivity | ||||||||
|
MT226115
TE Connectivity
|
Check for Price | Yes | Obsolete | 115 V | 2.3 W | 2 kΩ | 10 A | 400 V | 10 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 92 V, COIL RELEASE VOLTAGE(AC): 34.5 V | 20 mA | 97.8 V | 34.5 V | 115 V | 2500VA@400VAC | 10A@240VAC | 16 ms | 9 ms | CE; UL; VDE | 50 °C | AC | SILVER NICKEL | PANEL MOUNT | TRAY | 2 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 35.5 mm | 57 mm | 35.6 mm | 35.5mm x 35.5mm x 57mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity |