Parametric results for: mt3170b under Telecom Signaling Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mt3170b
Select parts from the table below to compare.
Compare
Compare
MT3170BE1
Zarlink Semiconductor Inc
Check for Price Yes Transferred 5 V CMOS DTMF SIGNALING CIRCUIT 1 8 mA INDUSTRIAL R-PDIP-T8 e1 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN SILVER COPPER THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.59 mm 5.33 mm ZARLINK SEMICONDUCTOR INC DIP, DIP8,.3 compliant 8542.39.00.01
MT3170BE
Zarlink Semiconductor Inc
Check for Price No Obsolete 5 V CMOS DTMF SIGNALING CIRCUIT 1 8 mA INDUSTRIAL R-PDIP-T8 e0 Not Qualified 85 °C -40 °C 260 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.59 mm 5.33 mm ZARLINK SEMICONDUCTOR INC DIP, DIP8,.3 compliant 8542.39.00.01
MT3170BE
Microsemi Corporation
Check for Price No No Obsolete 5 V CMOS DTMF SIGNALING CIRCUIT 1 8 mA INDUSTRIAL R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.59 mm 5.33 mm MICROSEMI CORP unknown 8542.39.00.01 DIP 8
MT3170BE1
Microsemi Corporation
Check for Price Yes Yes Transferred 5 V CMOS DTMF SIGNALING CIRCUIT 1 8 mA INDUSTRIAL R-PDIP-T8 e1 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN SILVER COPPER THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.59 mm 5.33 mm MICROSEMI CORP DIP, DIP8,.3 compliant 8542.39.00.01 DIP 8