Filter Your Search
1 - 2 of 2 results
|
MT321220
TE Connectivity
|
$21.2210 | Yes | Obsolete | 220 V | 1.2 W | 40 kΩ | 10 A | 400 V | 10 A | 220000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH TEST BUTTON | 6 mA | 165 V | 22 V | 220 V | 2500VA@400VAC | 10A@400VAC | Random | 16 ms | 9 ms | UL; VDE | 50 °C | 60 °C | AC | SILVER NICKEL | PANEL MOUNT | BOX | 3 FORM C | RT1 | NO | SOLDER/QUICK CONNECT | 35.5 mm | 57 mm | 35.6 mm | 35.5mm x 35.5mm x 57mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||
|
MT321220
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 1.2 W | 40 kΩ | 10 A | 400 V | 10 A | 220000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH TEST BUTTON | 6 mA | 165 V | 22 V | 220 V | 10A@400VAC | 16 ms | 9 ms | UL; VDE | -40 °C | 60 °C | AC/DC | SOCKET MOUNT | BULK | RT1 | NO | SNAP ON | 35.5 mm | 57 mm | 35.5 mm | 35.5mm X 35.5mm X 57mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | TE Connectivity |