Filter Your Search
1 - 4 of 4 results
|
MT3371BSR1
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 8 mA | INDUSTRIAL | R-PDSO-G18 | e3 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | MICROSEMI CORP | SOIC | 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 | 18 | compliant | 8542.39.00.01 | ||||
|
MT3371BSR1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | DTMF SIGNALING CIRCUIT | 1 | 8 µA | INDUSTRIAL | R-PDSO-G18 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | ZARLINK SEMICONDUCTOR INC | 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 | compliant | 8542.39.00.01 | ||||||
|
MT3371BSR
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 8 mA | INDUSTRIAL | R-PDSO-G18 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | ZARLINK SEMICONDUCTOR INC | SOP, SOP18,.4 | compliant | 8542.39.00.01 | ||||||
|
MT3371BSR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 8 mA | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICROSEMI CORP | SOIC | 18 | unknown | 8542.39.00.01 |